Product Information
Alternatives for 74HC73D,652
1 Product Found
Product Overview
The 74HC73D is a dual negative edge triggered JK Flip-flop with individual J, K, clock (nCP\) and reset (nR\) inputs and complementary nQ and nQ\ outputs. The J and K inputs must be stable one set-up time prior to the high-to-low clock transition for predictable operation. (nR\) is asynchronous, when low it overrides the clock and data inputs, forcing the nQ output low and the nQ\ output high. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Low-power dissipation
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC73
-
25mA
SOIC
Negative Edge
2V
74HC
-40°C
-
JK
77MHz
SOIC
14Pins
Complementary
6V
7473
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate