Product Information
Alternatives for 74HC573N
4 Products Found
Product Overview
The 74HC573N is an octal D-type Transparent Latch with 3-state is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). It is specified in compliance with JEDEC standard no-7A. The octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches. When LE is high, data at the Dn inputs enter the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D-input changes. When LE is low the latches store the information that was present at the D-inputs a set-up time preceding the high-to-low transition of LE. When OE is low, the contents of the 8-latches are available at the outputs. When OE is high, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches.
- CMOS input level
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
74HC573
Tri State Non Inverted
7.8mA
DIP
2V
8bit
74573
125°C
-
To Be Advised
D Type Transparent
14ns
DIP
20Pins
6V
74HC
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate