Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.154 |
7500+ | €0.153 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€385.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4538D,653
Order Code2438703
Technical Datasheet
Logic Family / Base Number74HC4538
Multivibrator TypeRetriggerable Monostable
Output Current5.2mA
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay24ns
Logic IC Family74HC
Logic IC Base Number744538
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC4538
Output Current
5.2mA
Supply Voltage Max
6V
Logic Case Style
SOIC
Propagation Delay
24ns
Logic IC Base Number
744538
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability