Quantity | Price (ex VAT) |
---|---|
3000+ | €0.133 |
Product Information
Product Overview
74HC4053BZ is a triple single-pole double-throw analogue switch (3x SPDT). It is suitable for use in analogue or digital 2:1 multiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (active-low E) is common to all switches. When active-low E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Application includes analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, signal gating.
- Wide analogue input voltage range from -5V to +5V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD78 Class II Level B
- Complies with JEDEC standard, JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
- Low ON resistance 80 ohm(typical) at VCC - VEE = 4.5V
- Logic level translation to enable 5V logic to communicate with ±5V analogue signals
- Typical break before make built-in
- ESD protection
- DHXQFN16 package
- Temperature range from -40°C to +125°C
Technical Specifications
3Circuits
2V to 10V
16Pins
2:1
125°C
-
140ohm
DHXQFN-EP
140ohm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate