Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4050N
Order Code380908
No. of Inputs1Inputs
Output Current25mA
Propagation Delay7ns
No. of Pins16Pins
IC Case / PackageDIP
Logic Case StyleDIP
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for 74HC4050N
1 Product Found
Product Overview
The 74HC4050N is a hex non inverting high to low level shifter in 16 pin DIP package. Inputs are overvoltage tolerant to 15V which enables the device to be used in high to low level shifting applications.
- Supply voltage range from 2V to 6V
- Low power dissipation
- Complies with JEDEC standard JESD 7A
- Features ESD protection
- Ambient temperature range from -40°C to 125°C
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
7ns
IC Case / Package
DIP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
To Be Advised
Output Current
25mA
No. of Pins
16Pins
Logic Case Style
DIP
Supply Voltage Max
6V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012