Alternatives for 74HC4046AN
1 Product Found
Product Overview
The 74HC4046AN is a Phase-Locked-Loop with VCO is a high-speed Si-gate CMOS devices and are pin compatible with the 4046 of the 4000B series. This is specified in compliance with JEDEC standard no-7A. This is phase-locked-loop circuit that comprises a linear voltage-controlled oscillator (VCO) and three different phase comparators with a common signal input amplifier and a common comparator input. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter and this forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear operational amplifier techniques.
- Low power consumption
- Excellent VCO frequency linearity
- VCO-inhibit control for ON/OFF keying and for low standby power consumption
- Minimal frequency drift
- Zero voltage offset due to op-amp buffering
- Standard output capability
- MSI ICC category
Applications
Communications & Networking, Signal Processing
Technical Specifications
21MHz
16Pins
2V
-40°C
-
VCO
DIP
6V
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate