Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC245N
Order Code380714
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74HC245
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for 74HC245N
3 Products Found
Product Overview
The 74HC245N is an octal bus Transceiver with 3-state is a high-speed Si-gate CMOS device and is pin compatible with low-power Schottky TTL (LSTTL ). The transceiver is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. This transceiver features an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control. OE controls the outputs so that the buses are effectively isolated.
- Octal bidirectional bus interface
- Non-inverting 3-state outputs
- ESD protection HBM EIA/JESD22-A114-B exceeds 2000V
Applications
Communications & Networking, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
74HC245
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014