Print Page
Image is for illustrative purposes only. Please refer to product description.
568 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.259 |
| 10+ | €0.177 |
| 100+ | €0.132 |
| 500+ | €0.130 |
| 1000+ | €0.0986 |
| 5000+ | €0.0946 |
| 10000+ | €0.0927 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC1G125GV,125
Order Code3441810
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC1G125
IC Case / PackageSC-74A
Logic Case StyleSC-74A
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HC1G125GV,125 is a bus buffer/line driver with 3-state output. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, symmetrical output impedance
- High noise immunity, balanced propagation delays
- Input leakage current is 1.0μA maximum at (VI = VCC or GND; VCC = 6.0V)
- OFF-state output current is 10μA maximum at (VI = VIH or VIL; VO = VCC or GND; VCC = 6.0V)
- Supply current is 20μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6.0V)
- Propagation delay is 150ns maximum at (VCC = 2.0V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, SC-74A package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SC-74A
No. of Pins
5Pins
Supply Voltage Max
6V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HC1G125
Logic Case Style
SC-74A
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74HC1G125GV,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability