Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.603 |
10+ | €0.430 |
100+ | €0.337 |
500+ | €0.302 |
1000+ | €0.266 |
2500+ | €0.231 |
Product Information
Product Overview
The 74AVC2T45DP,125 is a dual-bit dual-supply Voltage Level Translator/Transceiver that enables bidirectional level translation. It features two data input-output ports, a direction control input and dual-supply pins. Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 and 3.6V making the device suitable for translating between any of the low voltage nodes. Pins nA and DIR are referenced to VCC(A) and pins nB are referenced to VCC(B). A HIGH on DIR allows transmission from nA to nB and a LOW on DIR allows transmission from nB to nA. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing any damaging backflow current through the device when it is powered down. In Suspend mode when either VCC(A) or VCC(B) are at GND level, both A and B are in the high-impedance OFF-state.
- High noise immunity
- Suspend mode
- IOFF circuitry provides partial power-down mode operation
- Complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 class II
- Inputs accept voltages up to 3.6V
- Low noise overshoot and undershoot <lt/>10% of VCC
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Translating
TSSOP
8Pins
3.6V
742T245
125°C
-
No SVHC (25-Jun-2025)
74AVC2T245
TSSOP
800mV
74AVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate