Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.495 |
10+ | €0.347 |
100+ | €0.267 |
500+ | €0.239 |
1000+ | €0.220 |
2500+ | €0.210 |
Price for:Each
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G157GT,115
Order Code2164717
Technical Datasheet
Logic Family / Base Number74AUP2G157
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration2:2
Supply Voltage Min800mV
Supply Voltage Max3.6V
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins8Pins
Logic IC Family74AUP
Logic IC Base Number742G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74AUP2G157
No. of Channels
2Channels
Supply Voltage Min
800mV
IC Case / Package
XSON
No. of Pins
8Pins
Logic IC Base Number
742G157
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Multiplexer
Line Configuration
2:2
Supply Voltage Max
3.6V
Logic Case Style
XSON
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85423110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability