5,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.517 | 
| 50+ | €0.312 | 
| 100+ | €0.278 | 
| 500+ | €0.244 | 
| 1000+ | €0.211 | 
Product Information
Product Overview
74AHC573PW,118 is an 8bit D-type transparent latch with 3-state outputs. This device features latch enable (LE) and output enable (active-low OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the active-low OE input does not affect the state of the latches. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed-voltage environments. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V, CDM JESD22-C101E exceeds 1000V).
- Supply voltage range from 2.0V to 5.5V, balanced propagation delays
- All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- CMOS input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
- OFF-state output current is ±10.0μA max at (VI = VIH or VIL; VO = VCC or GND; VCC = 5.5V)
- Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 80μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (-40°C to +125°C)
- Propagation delay is 14ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74AHC573
Tri State Non Inverted
25mA
TSSOP
2V
8bit
74573
125°C
-
No SVHC (25-Jun-2025)
D Type Transparent
-
TSSOP
20Pins
5.5V
74AHC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74AHC573PW,118
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate