Print Page
2,995 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0953 |
50+ | €0.0553 |
100+ | €0.0467 |
500+ | €0.041 |
1500+ | €0.0391 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G02GW,125
Order Code1727697
Product Range74AHC1G02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74AHC1G02
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The 74AHC1G02GW is a high-speed Si-gate CMOS device provides a 2-input NOR function. The device has CMOS input switching levels and supply voltage range 2 to 5.5V. The device features symmetrical output impedance and high noise immunity.
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E <gt/>2000V, MM JESD22-A115-A <gt/>200V, CDM JESD22-C101C <gt/>1000V
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Product Range
74AHC1G02
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
TSSOP
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74AHC1G02GW,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability