Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €1.060 |
50+ | €0.964 |
100+ | €0.852 |
250+ | €0.802 |
500+ | €0.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ABT16245BDGG,118
Order Code3441582
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74ABT16245B
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ABT
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74ABT16245B
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74ABT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability