Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS88SB82,115
Order Code8734160RL
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage15V
Average Forward Current30mA
Forward Voltage Max700mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for 1PS88SB82,115
1 Product Found
Product Overview
The 1PS88SB82 is an epitaxial low capacitance Schottky Barrier Diode encapsulated in a very small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching, clamping circuits, diode ring mixer, RF detector and RF voltage doubler.
- Low diode capacitance
- Low forward voltage
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
30mA
Forward Surge Current
-
Diode Case Style
SOT-363
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
700mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability