Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoNLHDMI-SVGACAB-USB
Order Code3531310
Also Known AsGTIN UPC EAN: 5055781230837
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEWLINK
Manufacturer Part NoNLHDMI-SVGACAB-USB
Order Code3531310
Also Known AsGTIN UPC EAN: 5055781230837
Technical Datasheet
Inter Series Connector AVGA
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Compact and portable sized adaptor for converting an analogue VGA output to a digital HDMI signal; ideal for connecting an older PC to a modern display.
- VGA input formats: VGA, XGA, SVGA, SXGA & UGA; supports VGA resolutions from 800x600 to 1920x1080p @ 60Hz
- Supports HDMI output up to 1080p @60Hz (HDMI v1.3b)
- Supports HDCP version 1.2
- Power and audio provided by USB connection
- Plug and play design, no drivers required
- Cable length 260mm
Contents
Contents: Converter, USB audio/power lead and user guide
Technical Specifications
Inter Series Connector A
VGA
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088