Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoNLCL-001
Order Code4266601
Also Known AsGTIN UPC EAN: 5055781216152
No Longer Stocked
Product Overview
Alcohol free moist cleaning wipes for use on most surfaces ideal for use with most computers / office equipment. i.e. screens keyboards mice CD/DVD TV video telephones etc.
- 100 Alcohol-free, pre-moistened wipes, cleans PCs, notebooks, printers, scanners & other peripherals
- Supplied in a resealable container
Technical Specifications
Wipe Material
-
Wipe Length
130mm
SVHC
No SVHC (25-Jun-2025)
Wipe Width
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2