Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
10+ | €5.910 |
100+ | €5.900 |
250+ | €5.230 |
500+ | €5.130 |
1000+ | €5.030 |
Product Information
Product Overview
The NP2RX-BAG from Neutrik is a 2 pole right angle 1/4" professional phone plug. This heavy duty professional phone plug has proven unique chuck type strain relief for reliable cable retention. The slimline shell with a width of 14.5mm meets the most recent requirements for highest density jack fields (15.88mm jack pitch). The precise machined one piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing design of this connector eliminates plastic cover of predecessor NP*RCS and improves further durability and EMI protection. This phone plug is used in audio cables, snakes, speakers, amplifiers, mixing desks and guitar applications.
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Sleek design for best handling convenience
- Rated voltage is less than 50V
- Cable outer diameter range from 4mm to 7mm
- Wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Nickel plated brass solder contacts, polyacetal + PU bushing and polyamide insert material
- Zinc die-cast shell with black chromium plating
- IEC 60603-11/EIA RS-453 compliant
- Temperature range from -20°C to 65°C
Applications
Audio, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
2Contacts
6.35mm
Nickel Plated Contacts
PX
Plug
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate