Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.390 |
| 5+ | €49.340 |
| 10+ | €47.280 |
| 25+ | €46.330 |
| 50+ | €45.390 |
| 100+ | €44.440 |
Price for:Each
Minimum: 1
Multiple: 1
€51.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKUSB-3
Order Code2383440
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric3m
Connector BUSB Type B Plug
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NKUSB-3 is a 3m USB 2.0 Patch Cable with overmoulded flex relief and rugged metal cable carrier fit and lock with NAUSB-W-B. One cable end offers an USB connector type A, the other side offers an USB connector type B. Dust and water resistant according to IP65 safety standard in combination with NAUSB-W. Push Pull mating design provides secure locking system if mated with NAUSB-W.
- USB 2.0 compliant - Data rate up to 480MBps
- Shielded connection - High noise immunity and EMI protection
- Removable rugged die-cast cable carrier
- Mates with conventional USB receptacles and NAUSB if cable carrier is removed
- Gold-plated brass (CuZn39Pb3) Contact
- PVC Insert
- Nickel-plated zinc die-cast (ZnAl4Cu1) shell
- UL94V-0 Flammability rating
Applications
Multimedia
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Jacket Colour
-
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234