Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-B-2
Order Code2393346
Product RangeNeutrik powerCON TRUE1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.050 |
10+ | €13.170 |
25+ | €12.300 |
100+ | €11.730 |
250+ | €11.500 |
500+ | €11.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-B-2
Order Code2393346
Product RangeNeutrik powerCON TRUE1 Series
Technical Datasheet
Connector to ConnectorNeutrik powerCON Receptacle to Free End
Connector Type ANeutrik powerCON 3 Way Socket
Cable Length - Metric2m
Connector Type BFree End
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangeNeutrik powerCON TRUE1 Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Free End
Cable Length - Metric
2m
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Neutrik powerCON 3 Way Socket
Connector Type B
Free End
Voltage Rating
250VAC
Product Range
Neutrik powerCON TRUE1 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322