Print Page
238 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.370 |
| 10+ | €4.370 |
| 100+ | €4.280 |
| 250+ | €4.200 |
| 500+ | €4.110 |
| 1000+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€5.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX
Order Code3014315
Product RangeetherCON
Technical Datasheet
Accessory TypeBushing / Boot
For Use WithNeutrik etherCON Series RJ45 Modular Connectors
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of nickel shell, bushing and boot. Packed with two cable protection elements for cable diameter up to 8mm. Cable connector carrier does not include an RJ45 plug. The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution.
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of pre-assembled conventional RJ45 cables
- Protects Ethernet connections in a variety of commercial type applications
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
Technical Specifications
Accessory Type
Bushing / Boot
Product Range
etherCON
For Use With
Neutrik etherCON Series RJ45 Modular Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032