Print Page
187 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.760 | 
| 10+ | €4.320 | 
| 100+ | €4.230 | 
| 250+ | €4.150 | 
| 500+ | €4.060 | 
| 1000+ | €3.970 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX-B
Order Code3014316
Product RangeetherCON
Technical Datasheet
Accessory TypeBushing / Boot
For Use WithNeutrik etherCON Series RJ45 Modular Connectors
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8MX-B is an RJ45 cable connector carrier for pre-assembled RJ45 plugs consists of black chromium shell, bushing and boot.
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of pre-assembled conventional RJ45 cables
- Cable connector carrier accepts the most common RJ45 plugs
- Protects Ethernet connections in a variety of commercial type applications, designed to prevent breakage of the fragile components of standard RJ45 connectors
- Packed with two cable protection elements for cable diameter either up to 5mm or 8mm
Notes
Cable connector carrier does not include an RJ45 plug
Technical Specifications
Accessory Type
Bushing / Boot
Product Range
etherCON
For Use With
Neutrik etherCON Series RJ45 Modular Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062