register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €7.110 |
5+ | €6.660 |
10+ | €6.130 |
25+ | €5.800 |
50+ | €5.570 |
100+ | €5.360 |
Product Information
Product Overview
The "etherCON TOP airtight" chassis connector is the perfect solution for demanding outdoor applications and the harshest conditions. This innovative product is part of the etherCON product group and belongs to our premium data line. With an impressive array of features and a particular focus on protection and performance, the "etherCON TOP airtight" is the choice for professionals who require absolute reliability. With the etherCON TOP airtight, you can count on a secure connection, even in the most extreme outdoor conditions. Rely on its protective features and high performance to ensure data connections that meet the most stringent requirements. Trust in TRUE OUTDOOR PROTECTION with this outstanding chassis connector from NEUTRIK – your link to the future.
- IP65 & IP67 rating to protect from water and dust ingress (even in unmated and open sealing cap condition)
- UV protection
- 100 W power delivery according to IEEE 802.3bt Type 4 Class 8
- Easy maintenance due to front-mount design
- Corrosion resistance
- Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
- Seamless design language of etherCON TOP & upcoming xlrCON TOP
- ESD protection up to 2 k
- Chassis shape: D
- Front mounting
Technical Specifications
Ethercon TOP Airtight Right Angle Feedthrough Chassis, RJ45 Socket
RJ45 Socket
etherCON Series
Adaptor, In-Line
RJ45 Socket
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate