Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-B-D.
Order Code7265797
Product RangeetherCON B Series
Technical Datasheet
58 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.310 |
10+ | €12.520 |
25+ | €11.920 |
100+ | €11.310 |
250+ | €11.110 |
500+ | €10.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDP-B-D.
Order Code7265797
Product RangeetherCON B Series
Technical Datasheet
Connector TypeAdapter, In-Line
Connector TypeAdapter, In-Line
Connector Type A0
Connector Type B0
Product RangeetherCON B Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
0
Product Range
etherCON B Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type
Adapter, In-Line
Connector Type B
0
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866