Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDIS-TOP
Order Code4737347
Product RangeetherCON TOP Series
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.500 |
| 10+ | €8.750 |
| 100+ | €8.610 |
| 250+ | €8.470 |
| 500+ | €8.020 |
| 1000+ | €7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€10.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDIS-TOP
Order Code4737347
Product RangeetherCON TOP Series
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45 Jack
Connector Type BShrouded 8 Position Header
Product RangeetherCON TOP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
Shrouded 8 Position Header
SVHC
No SVHC (25-Jun-2025)
Connector Type A
RJ45 Jack
Product Range
etherCON TOP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02137