Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FBH
Order Code4540736
Product RangeetherCON B
Technical Datasheet
902 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.670 |
| 10+ | €8.120 |
| 100+ | €7.960 |
| 250+ | €7.800 |
| 500+ | €7.630 |
| 1000+ | €7.470 |
Price for:Each
Minimum: 1
Multiple: 1
€9.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FBH
Order Code4540736
Product RangeetherCON B
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialBronze
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON B
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FBH is a 8-pole Horizontal PCB mount RJ45 Receptacle with latch locking device, B-Series cut-out and gold over nickel plated bronze contacts. It has PBTP insert and nickel-plated zinc die-cast shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The B-Series receptacle offers a space saving design and a rugged metal front plate.
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Complies with Class D according to TIA/EIA 568B and ISO/IEC 11801 standard
- Ground panel connection
- UL94V-0 Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON B
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01