Print Page
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
10+ | €2.900 |
100+ | €2.680 |
250+ | €2.630 |
500+ | €2.570 |
1000+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NCJ6FI-V is a 3-pole Female XLR Receptacle with 1/4-inch stereo jack without switching contact, gold over nickel plated bronze contacts. It has polyamide insert and steel Ck67 locking element. This Combo I series vertical PCB mount hybrid chassis connector combines XLR receptacle and 1/4-inch jack for balanced or line inputs in one XLR shell. Space saving combination of 2 connectors in one plastic housing, reduces costs and simplifies PCB design.
- Very low conductor capacitance - Ideal for digital audio
- <lt/>10mΩ Contact resistance (XLR)
- <lt/>20mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 7.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
Combo
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014