Print Page
188 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €3.170 |
100+ | €2.990 |
250+ | €2.930 |
500+ | €2.870 |
1000+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNCJ6FI-S
Order Code5008384
Product RangeCombo
Also Known AsGTIN UPC EAN: 4049521048197
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeCombo
Product Overview
The NCJ6FI-S from Neutrik is a combined 3 pole XLR female receptacle with 1/4" stereo jack. This XLR/jack hybrid chassis connector saves rack space by combining two connectors in one housing. It has very low conductor capacitance therefore suitable for digital audio applications.
- Balanced or line inputs in one XLR shell
- Comes without switching contact
- Contact resistance is less than 10mohm (XLR) and less than 20mohm (jack)
- Rated voltage is less than 50V and rated current per contact is 7.5A (XLR and jack)
- Greater than 1000 mating cycles
- Rear mounting style
- Solder cups for wire termination
- Bronze contacts with gold over nickel plating, black polyamide insert and steel locking element
- Maximum panel thickness is 7mm (0.27")
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
Combo
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01442