Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.650 |
| 10+ | €18.620 |
| 25+ | €16.590 |
| 100+ | €16.260 |
| 250+ | €15.930 |
| 500+ | €15.590 |
Product Information
Product Overview
The NC7FD-LX from Neutrik is a 7 pole female XLR receptacle chassis connector. This connector has compact metal housing with an ingenious duplex ground contact. The duplex ground contact offers excellent RF protection, electromagnetic shielding and contact integrity between chassis and cable connector. It is ideal match for mating with Neutrik EMC XLR cable connector. D style housing provides installation compatibility with industry standard D mounting dimensions. It has larger solder contacts for easier termination and provides optional connection to easily join pin 1 to chassis ground. Female contact incorporates a solder barrier to prevent solder running into the contact mating area.
- Solder cup termination
- Contact resistance is less than or equal to 5mohm
- Rated voltage is less than 50V and rated current per contact is 5A
- Greater than 1000 mating cycles and maximum wire size is 18AWG
- Silver plated brass solder contacts and polyamide insert material
- Steel latch lock and zinc die-cast shell with nickel plating
- UL ECBT2.E135070 certified
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
7Contacts
Panel Mount
Metal Body
No SVHC (21-Jan-2025)
Socket
Silver Plated Contacts
DLX
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate