Print Page
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.500 |
10+ | €18.920 |
25+ | €18.380 |
100+ | €17.850 |
250+ | €17.490 |
500+ | €17.140 |
Price for:Each
Minimum: 1
Multiple: 1
€19.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC5MPR-HD from Neutrik is a heavy duty sealed male 5 pole XLR chassis connector for outdoor and weatherproof applications. This connector is dust and water ingress sealing to IP65 and has sealing gasket for water tight panel mount.
- Front mounting style
- Contact resistance is less than or equal to 5mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- Greater than 1000 mating cycles
- Maximum wire size is 18AWG (1mm²)
- Gold plated brass solder contacts and polyamide insert material
- Steel latch lock, zinc die-cast shell with nickel plating
- Flammability rating meets UL94 HB
- IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Contents
5 pole XLR chassis connector, Fastening nut.
Notes
Dust and water ingress sealing to IP65 rating is achieved by using HD cable connector (NC5FX-HD).
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
P Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032