Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.330 |
10+ | €6.140 |
100+ | €5.210 |
250+ | €5.060 |
500+ | €4.900 |
1000+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€7.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC4MP-B from Neutrik is a 4 pole male XLR receptacle chassis connector with solder contacts. This is a smallest available hard wiring receptacle with large solder cups.
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31, XLB2*32 series connector
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- Steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Latch lock device with 'P' chassis shape
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Temperature range from -30°C to +80°C
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02041