Print Page
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.780 |
10+ | €9.250 |
25+ | €8.460 |
100+ | €7.670 |
250+ | €7.520 |
500+ | €7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€10.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4FP-B-1
Order Code250971
Product RangeP Series
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeP Series
Product Overview
The P series traditional style metal Panel-mount Connector. Available in 3,4,5,6 and 7 pin configuration with gold plated contacts. Large solder cups for ease hard wiring.
- Latch locking mechanism
- Countersunk mounting holes to accept M3 bolts
- Separate ground contact to mating connector shell and front panel
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02729