Print Page
209 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.720 |
10+ | €8.250 |
25+ | €7.340 |
100+ | €7.190 |
250+ | €7.050 |
500+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€8.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC4FD-LX-B from Neutrik is a 4 pole female XLR receptacle chassis connector with solder cup. It has compact metal housing with an ingenious duplex ground contact which offers excellent RF protection, shielding and excellent contact integrity between chassis and cable connector.
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Larger solder contacts for easier termination
- Optional connection to easily join pin1 to chassis ground
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Polyamide(PA 6.6 30 % GR) insert, brass(CuZn39Pb3) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating, steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 10A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 16AWG (1.5mm²)
- UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
DLX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032