Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €4.970 |
Price for:Each
Minimum: 100
Multiple: 100
€497.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MDM3-V
Order Code439058
Product RangeD
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold over Silver Plated Contacts
Connector Body MaterialMetal Body
Product RangeD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D series XLR Audio Connector for PCB mount. This unified D-size shell for male and female. Metal shell and 3 ground contacts offer RF protection. Insert is removable from shell for ease assembling. This series is available in nickel or black housing and silver or gold plated contacts.
- Latch locking mechanism
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold over Silver Plated Contacts
Product Range
D
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028