Print Page
172 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.490 |
| 10+ | €7.080 |
| 25+ | €6.550 |
| 100+ | €6.020 |
| 250+ | €5.910 |
| 500+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€8.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FDM3-H
Order Code439083
Product RangeD
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver over Nickel Plated Contacts
Connector Body MaterialZinc Body
Product RangeD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FDM3H is a 3-pole Female Receptacle with silver over nickel plated bronze contacts and nickel housing. It has polyamide insert, latch locking device, nickel-plated zinc die-cast shell and steel Ck67 locking element. This XLR series horizontal PCB mount receptacle features mounting holes with M3 thread, removable insert from rear of connector for ease assembling and testing of PCB before assembling into housing.
- D-shaped metal shell
- Optimal RF protection using 3 shield contacts
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 6A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver over Nickel Plated Contacts
Product Range
D
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03