Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC10MD-LX-B
Order Code2726208
Product Range8+2 Pole XLR Series
Technical Datasheet
628 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.680 |
| 10+ | €18.530 |
| 25+ | €17.590 |
| 100+ | €16.640 |
| 250+ | €16.310 |
Price for:Each
Minimum: 1
Multiple: 1
€30.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC10MD-LX-B
Order Code2726208
Product Range8+2 Pole XLR Series
Technical Datasheet
No. of Contacts10Contacts
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product Range8+2 Pole XLR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8+2 Pole male D-size receptacle, black chrome metal housing, duplex ground contact.
- Suitable for data offering Cat5e performance and power up to 16A & 50V - exceeds PoE+ capabilities
- Superior ruggedness compared to RJ45 type connectors
- All metal housing offers best overall RF protection and electromagnetic shielding
- D-size housing provides installation compatibility with industry standard D mounting dimensions
- Receptacle with duplex ground contact for excellent signal integrity
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
8+2 Pole XLR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026