Print Page
132 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.000 |
10+ | €5.480 |
100+ | €4.360 |
250+ | €4.230 |
500+ | €4.090 |
1000+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBNC75BFG7X
Order Code2749816
Product RangerearTWIST
Also Known AsGTIN UPC EAN: 7613187009518
Technical Datasheet
Connector TypeUHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeArgosy Image 360, Belden 1855ENH, Canford SDV-S-LFH, Draka 0.6/2.8AF
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design, the connectors feature low return loss values for 4K and 8K signals.
- Optimized contact pin and insulator design for UHD-data transmissions
- Proven rearTWIST technology
- Swiss antraloy plating
- Fully compatible with conventional BNC chassis connectors
- Improved return loss values at high frequencies
Technical Specifications
Connector Type
UHD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Argosy Image 360, Belden 1855ENH, Canford SDV-S-LFH, Draka 0.6/2.8AF
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
rearTWIST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014