Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.270 |
10+ | €3.160 |
100+ | €3.100 |
250+ | €3.030 |
500+ | €2.970 |
1000+ | €2.910 |
Product Information
Product Overview
The NBNC75BFG7. is a rearTWIST HD BNC Cable Connector with gold-plated brass contacts and bayonet locking device. This BNC cable connector offers a true 75Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications. The connector is suitable for Argosy Image 360, Belden 1855ENH, Bryant BD SD01, Canford SDV, Canford SDV-LFH, Canford SDV-X-LFH, Cordial CVI 06-28, Cordial CVI 06-28HD, Cordial CVI 06-28HD-FRNC, Cordial CVI 3-7, Draka 0.6/2.8 AF, Draka 0.6 L/2.8 AF, Extron BNC-5RC, Fuzion SD-1, Klotz V06/28, Klotz VMXx75Y, Kabeltronik HFV 0.6/2.8 AF- FRNC, Kabeltronik MVP 5x 0.6/2.8 AF-FRNC, Nexans HF 75 0,6/2,9 02YS(ST)CH, Percon VK5, Sommer 600-0101M, Sommer 600-0104M cables.
- rearTWIST principle locking/unlocking using easily accessible soft touch boot (patent DE 100 48507)
- True 75Ω design meets stringent HDTV/DVD requirements
- Leading area avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield & jacket crimp technology prevents problem of an exposed grounding braid on cable assemblies
- Excellent cable protection and retention
- Precise Swiss machined brass parts for outstanding durability
- ≤3mΩ Contact resistance (inner)
- ≤2mΩ Contact resistance
- <gt/>5GΩ Insulation resistance
- <lt/>50V Voltage rating
- -30 to +85°C Temperature range
Applications
Audio
Technical Specifications
BNC Coaxial
Crimp
Argosy Image 360, Belden 1855ENH, Canford SDV-S-LFH, Draka 0.6/2.8AF
-
Cable Mount
No SVHC (21-Jan-2025)
Straight Plug
75ohm
Brass
-
rearTWIST
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate