Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPX-TRUE1
Order Code4737340
Product RangepowerCON TRUE1 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
5+ | €3.650 |
10+ | €3.360 |
25+ | €3.180 |
50+ | €3.050 |
100+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€3.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPX-TRUE1
Order Code4737340
Product RangepowerCON TRUE1 Series
Technical Datasheet
Product RangepowerCON TRUE1 Series
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Product Overview
The "powerCON TRUE1 airtight" is a locking true mains connector for harsh and demanding applications. This innovative product is part of the powerCON-TRUE1 product group and belongs to our premium powerCON-TRUE1 line. With an impressive array of features and a particular focus on protection and performance, the powerCON airtight" is the choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Airtightness for production line tests to ensure TRUE OUTDOOR PROTECTION on devices
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Extremely robust and reliable
- ENEC and VDE certified according to IEC 60320-1 and EN IEC 60320-1
- UL and CSA Certified According to UL 60320-1 and CSA 22.2 No. 60320-1
- IP65, IP66 and IP67 (mated or with closed cap
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
- Wire size: 2.5mm / 12 AWG
- Rated 16A at 250V AC
Technical Specifications
Product Range
powerCON TRUE1 Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02122