Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
10+ | €6.890 |
25+ | €6.120 |
100+ | €6.000 |
250+ | €5.880 |
500+ | €5.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for NAC3FCA
4 Products Found
Product Overview
The powerCON is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Power-in (blue) version with different keying to avoid the possibility of intermating
- Fast and easy twist lock latching system
- Extremely robust and reliable
- Ergonomic design
- Unique Neutrik chuck type strain relief
- Improved kink protection by two-component bushing
- New bushing design avoids unintended opening
- UL, cUL recognized components, VDE certified, SEV approved
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
- Wire size of 14AWG (2.5mm²) and cable outer dimension is 6mm to 15mm
Applications
Industrial, Power Management
Warnings
The powerCON is a connector without breaking capacity, that is the powerCON should not be connected or disconnected under load or live.
Technical Specifications
Product Range
powerCON
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823