Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoUPW25B350RV
Order Code1754848
Product RangeUPW Series
Also Known As1-1624322-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.790 |
5+ | €9.250 |
10+ | €8.520 |
20+ | €7.740 |
40+ | €7.140 |
100+ | €6.790 |
Price for:Each
Minimum: 1
Multiple: 1
€10.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoUPW25B350RV
Order Code1754848
Product RangeUPW Series
Also Known As1-1624322-1
Technical Datasheet
Resistance350ohm
Product RangeUPW Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypeUltra Precision
Product Diameter4.75mm
Product Length9.53mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max145°C
Qualification-
Technical Specifications
Resistance
350ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Ultra Precision
Product Length
9.53mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UPW Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
4.75mm
Product Width
-
Operating Temperature Max
145°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability