Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoUPW25B10RV
Order Code1754843
Product RangeUPW Series
Also Known As1624322-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoUPW25B10RV
Order Code1754843
Product RangeUPW Series
Also Known As1624322-4
Technical Datasheet
Resistance10ohm
Product RangeUPW Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypeUltra Precision
Product Diameter4.75mm
Product Length9.53mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max145°C
Qualification-
Technical Specifications
Resistance
10ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Ultra Precision
Product Length
9.53mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
UPW Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
4.75mm
Product Width
-
Operating Temperature Max
145°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability