Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRGP0207CHJ100M.
Order Code4136804
Product RangeRGP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.968 |
10+ | €0.396 |
25+ | €0.336 |
100+ | €0.277 |
500+ | €0.247 |
1000+ | €0.217 |
2500+ | €0.198 |
5000+ | €0.178 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRGP0207CHJ100M.
Order Code4136804
Product RangeRGP Series
Technical Datasheet
Resistance100Mohm
Product RangeRGP Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyThick Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
100Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RGP Series
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
Product traceability