Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoNTC0805J6K8
Order Code2042916
Product RangeNTC
Also Known As1624368-2, NTC0805 5% 6K8
Technical Datasheet
4,650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.715 |
100+ | €0.611 |
500+ | €0.553 |
1000+ | €0.485 |
2500+ | €0.470 |
5000+ | €0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoNTC0805J6K8
Order Code2042916
Product RangeNTC
Also Known As1624368-2, NTC0805 5% 6K8
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)6.8kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeNTC
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant3850K
B-Constant Tolerance± 5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The NTC series Negative Temperature Coefficient Chip Thermistor offers high thermal sensitivity. It is suitable for temperature compensating circuits and other applications requiring a resistance that varies according to ambient temperature.
- Two package sizes
- Suited to automatic pick and place
- Components supplied unmarked
- Wide temperature range
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
NTC
Thermistor Case Style
0805 [2012 Metric]
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
6.8kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3850K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability