Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP3WSS1K6J
Order Code4219603
Product RangeEP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.127 |
Price for:Each
Minimum: 5000
Multiple: 5000
€635.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP3WSS1K6J
Order Code4219603
Product RangeEP Series
Technical Datasheet
Resistance1.6kohm
Product RangeEP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeAnti-Surge
Product Diameter5mm
Product Length11.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.6kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Anti-Surge
Product Length
11.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability