Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP3WSS1K5J
Order Code4219602
Product RangeEP Series
Technical Datasheet
4,750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.274 |
100+ | €0.205 |
500+ | €0.160 |
1000+ | €0.134 |
2500+ | €0.118 |
5000+ | €0.116 |
Price for:Each
Minimum: 10
Multiple: 10
€2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoEP3WSS1K5J
Order Code4219602
Product RangeEP Series
Technical Datasheet
Resistance1.5kohm
Product RangeEP Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeAnti-Surge
Product Diameter5mm
Product Length11.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
1.5kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Anti-Surge
Product Length
11.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EP Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability