Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN3122
Order Code3879437
Also Known AsGTIN UPC EAN: 0793591856919
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN3122
Order Code3879437
Also Known AsGTIN UPC EAN: 0793591856919
Technical Datasheet
Length900mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Powered by USB, this makes it a very portable lamp as it can be powered from a battery pack, laptop or a plug adapter.
- The flexible gooseneck neck and head provide a modern and sleek look to any area
- The flexible gooseneck can be bent in multiple directions at once, ensuring light can be positioned exactly where needed
- The powerful LEDs from the long head ensure there is a wide spread of light
- Powered by USB, making this lamp extremely portable
- 3 Brightness settings
Technical Specifications
Length
900mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5