Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMYRRA
Manufacturer Part No74010
Order Code1214645
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1A
Frequency Range70kHz
Power Rating12W
Isolation Voltage3.75kV
Primary Voltages60V to 125V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
Product Overview
The 74010 from Myraa is a flyback transformer. It is a 12W, 5V to 12V, dual output E16 flyback transformer. 74010 is designed for use in switch mode power supplies construction confirms to CEI950, CEI335, CEI61558 for reinforced insulation and uses UL94-VO listed materials throughout.
- Primary/secondary insulation is 4KV
- Primary auxiliary insulation is 1500V
- Creepage distance primary/secondary is 6mm
- Ambient temperature is 50°C
- Inductance of 1660μH
Applications
Industrial, Power Management
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
70kHz
Isolation Voltage
3.75kV
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
1A
Power Rating
12W
Primary Voltages
60V to 125V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907