Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€14,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoZPA4756-0311A-R
Order Code4145423
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeI2C Digital, SPI
Operating Pressure Min30kPa
Operating Pressure Max110kPa
Pressure Measurement TypeBarometric
Voltage Rating3.6V
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Port Style-
Supply Current1.3µA
Sensor Case / Package-
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
ZPA4756-0311A-R is a barometric pressure sensor. Typical applications include activity tracking height detection, indoor navigation.
- Input voltage of 1.7V to 3.6V
- Power consumption of 1.3µA typical
- Absolute accuracy of ±0.40hPa typical(T range=-20 to 65°C, P range=300 to 1100hPa)
- Relative accuracy of ±0.020hPa typical(T range=-20 to 65°C, P range=700 to 1100hPa, ΔP=25hPa)
- I2C/SPI output interface
- Low noise
- Superior stability even during temperature characteristic changes
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
30kPa
Pressure Measurement Type
Barometric
Supply Voltage Min
1.7V
Port Style
-
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
I2C Digital, SPI
Operating Pressure Max
110kPa
Voltage Rating
3.6V
Supply Voltage Max
3.6V
Supply Current
1.3µA
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability