Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoWMRAG32K76CS1C00R0
Order Code3973265
Product RangeWMRAG Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoWMRAG32K76CS1C00R0
Order Code3973265
Product RangeWMRAG Series
Technical Datasheet
Frequency32.768kHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 20ppm
Product RangeWMRAG Series
Frequency Stability-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency
32.768kHz
No. of Pins
4 Pin
Frequency Tolerance
± 20ppm
Frequency Stability
-
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
WMRAG Series
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability