Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZB4R200AA10B00
Order Code1406727
Product RangeTZB4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoTZB4R200AA10B00
Order Code1406727
Product RangeTZB4 Series
Technical Datasheet
Product Length4.5mm
Product Width4mm
Product Height3mm
Product RangeTZB4 Series
Technical Specifications
Product Length
4.5mm
Product Height
3mm
Product Width
4mm
Product Range
TZB4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001